LFXTAL003257BULK

DigiKey Part Number
1923-1389-ND
Manufacturer
Manufacturer Product Number
LFXTAL003257BULK
Description
CRYSTAL 3.6864MHZ 30PF TH
Customer Reference
Detailed Description
3.6864 MHz ±20ppm Crystal 30pF 150 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.90400¥69.04
50¥6.22640¥311.32
100¥5.95620¥595.62
500¥5.37414¥2,687.07
1,000¥5.14229¥5,142.29
2,500¥4.85186¥12,129.65
5,000¥4.64370¥23,218.50
10,000¥4.44500¥44,450.00
Manufacturers Standard Package