Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438,586 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥3.20385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
1,962 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.91558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±50ppm | ±10ppm | 10pF | 150 Ohms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.016" (0.40mm) |