ABM10W-16.0000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13683-2-ND - Tape & Reel (TR) 535-13683-1-ND - Cut Tape (CT) 535-13683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-16.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-16.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.63000 | ¥46.30 |
50 | ¥4.16720 | ¥208.36 |
100 | ¥3.70340 | ¥370.34 |
500 | ¥3.51856 | ¥1,759.28 |
1,000 | ¥2.96292 | ¥2,962.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77773 | ¥8,333.19 |
6,000 | ¥2.68515 | ¥16,110.90 |
15,000 | ¥2.59256 | ¥38,888.40 |