LFXTAL027945BULK | |
---|---|
DigiKey Part Number | 1923-1788-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL027945BULK |
Description | CRYSTAL 16.0000MHZ 22PF TH |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 22pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.56300 | ¥35.63 |
50 | ¥3.21160 | ¥160.58 |
100 | ¥3.07200 | ¥307.20 |
500 | ¥2.77022 | ¥1,385.11 |
1,000 | ¥2.65019 | ¥2,650.19 |
2,500 | ¥2.49976 | ¥6,249.40 |
5,000 | ¥2.39201 | ¥11,960.05 |
10,000 | ¥2.28913 | ¥22,891.30 |