Crystals

Results: 2
Series
ABM8WABS07
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
6pF8pF
ESR (Equivalent Series Resistance)
100 Ohms55 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
ABM8W-12.0000MHZ-8-K1Z-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
47,587
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥2.34026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
ABS07 Series
ABS07-120-32.768KHZ-T
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
238,198
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥4.04674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.