ABS07-120-32.768KHZ-T

DigiKey Part Number
535-11937-2-ND - Tape & Reel (TR)
535-11937-1-ND - Cut Tape (CT)
535-11937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-120-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-120-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥5.82900¥58.29
50¥5.25580¥262.79
100¥5.02670¥502.67
500¥4.53510¥2,267.55
1,000¥4.33914¥4,339.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.04674¥12,140.22
6,000¥3.87303¥23,238.18
9,000¥3.77509¥33,975.81
15,000¥3.65542¥54,831.30
21,000¥3.57879¥75,154.59
Manufacturers Standard Package