ABL-8.000MHZ-B2 | |
---|---|
DigiKey Part Number | 535-9062-ND |
Manufacturer | |
Manufacturer Product Number | ABL-8.000MHZ-B2 |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.000MHZ-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥2.18880 | ¥109.44 |
100 | ¥2.09270 | ¥209.27 |
500 | ¥1.88644 | ¥943.22 |
1,000 | ¥1.80452 | ¥1,804.52 |
2,500 | ¥1.70183 | ¥4,254.57 |
5,000 | ¥1.62823 | ¥8,141.15 |
10,000 | ¥1.55802 | ¥15,580.20 |