Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,381 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.67779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
6,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.51069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±40ppm | ±40ppm | 8pF | 200 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) | ||
22,012 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±20ppm | 10pF | 150 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) |