Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,683 In Stock | 1 : ¥7.88000 Cut Tape (CT) 250 : ¥6.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 65 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.059" W (6.70mm x 1.50mm) | 0.055" (1.40mm) | |||
4,952 In Stock | 1 : ¥1.72000 Cut Tape (CT) 1,000 : ¥0.91539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±30ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.461" L x 0.189" W (11.70mm x 4.80mm) | 0.157" (4.00mm) | |||
11,927 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥2.75707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.5mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) |