CX2016DB48000E0DLFA1 | |
---|---|
DigiKey Part Number | 478-CX2016DB48000E0DLFA1TR-ND - Tape & Reel (TR) 478-CX2016DB48000E0DLFA1CT-ND - Cut Tape (CT) 478-CX2016DB48000E0DLFA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000E0DLFA1 |
Description | CRYSTAL 48.0000MHZ 11.1PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±8ppm Crystal 11.1pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 11.1pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.97100 | ¥79.71 |
50 | ¥7.45420 | ¥372.71 |
100 | ¥6.58730 | ¥658.73 |
500 | ¥6.24038 | ¥3,120.19 |
1,000 | ¥5.20031 | ¥5,200.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02696 | ¥15,080.88 |
6,000 | ¥4.85363 | ¥29,121.78 |
15,000 | ¥4.68029 | ¥70,204.35 |