ABLS2-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9869-2-ND - Tape & Reel (TR) 535-9869-1-ND - Cut Tape (CT) 535-9869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.13400 | ¥21.34 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.83980 | ¥183.98 |
500 | ¥1.65848 | ¥829.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58624 | ¥1,586.24 |
2,000 | ¥1.51741 | ¥3,034.82 |
3,000 | ¥1.47861 | ¥4,435.83 |
5,000 | ¥1.43120 | ¥7,156.00 |
7,000 | ¥1.40085 | ¥9,805.95 |
10,000 | ¥1.36941 | ¥13,694.10 |
25,000 | ¥1.29204 | ¥32,301.00 |
50,000 | ¥1.23658 | ¥61,829.00 |