ABM11-40.000MHZ-B7G-T | |
---|---|
DigiKey Part Number | 535-9822-2-ND - Tape & Reel (TR) 535-9822-1-ND - Cut Tape (CT) 535-9822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-40.000MHZ-B7G-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-40.000MHZ-B7G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.96200 | ¥69.62 |
50 | ¥6.27560 | ¥313.78 |
100 | ¥6.00220 | ¥600.22 |
500 | ¥5.41600 | ¥2,708.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.18236 | ¥5,182.36 |
2,000 | ¥4.95934 | ¥9,918.68 |
3,000 | ¥4.83363 | ¥14,500.89 |
5,000 | ¥4.67998 | ¥23,399.90 |
7,000 | ¥4.58161 | ¥32,071.27 |
10,000 | ¥4.47970 | ¥44,797.00 |