RT3215-32.768-12.5-TR | |
---|---|
DigiKey Part Number | 2151-RT3215-32.768-12.5-TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-12.5-TRCT-ND - Cut Tape (CT) 2151-RT3215-32.768-12.5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-12.5-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RT3215-32.768-12.5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.12800 | ¥31.28 |
50 | ¥2.81600 | ¥140.80 |
100 | ¥2.50320 | ¥250.32 |
500 | ¥2.37772 | ¥1,188.86 |
1,000 | ¥2.00229 | ¥2,002.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87712 | ¥5,631.36 |
6,000 | ¥1.81455 | ¥10,887.30 |
15,000 | ¥1.75198 | ¥26,279.70 |