Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,319 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.96021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 70 kOhms | Fundamental | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±50ppm | ±15ppm | 6pF | 80 Ohms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) |