Crystals

Results: 2
Manufacturer
Abracon LLCWürth Elektronik
Series
ABS07CFPX-104
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz26 MHz
Frequency Stability
±30ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
4pF18pF
ESR (Equivalent Series Resistance)
40 Ohms70 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS07 Series
ABS07-32.768KHZ-4-T
CRYSTAL 32.7680KHZ 4PF SMD
Abracon LLC
26,114
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,000 : ¥6.07794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±30ppm
4pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
WE-XTAL QUARTZ CRYSTAL 26.0 MHZ;
830072404
WE-XTAL QUARTZ CRYSTAL 26.0 MHZ;
Würth Elektronik
1,671
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥4.16237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.