Crystals

Results: 3
Manufacturer
Abracon LLCECS Inc.EPSON
Series
ABM8GECX-16FA-128
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz32 MHz
Frequency Stability
±10ppm±30ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF12.5pF18pF
ESR (Equivalent Series Resistance)
60 Ohms90 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 75°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8G Series
ABM8G-25.000MHZ-18-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
69,277
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥2.39012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECX-16 Series
ECS-.327-12.5-16-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
436,227
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥2.57235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ3
CRYSTAL 32.0000MHZ 8PF SMD
EPSON
79,306
In Stock
1 : ¥6.40000
Cut Tape (CT)
250 : ¥4.65120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.