Crystals

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
24 MHz25 MHz
Frequency Stability
±10ppm±20ppm
Load Capacitance
10pF12pF
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-1637Q
ECS-240-12-37B-CKY-TR
CRYSTAL 24.0000MHZ 12PF SMD
ECS Inc.
262,230
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,000 : ¥1.27375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
12pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECX-1637Q
ECS-250-10-37B-CTN-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
67,890
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.64524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.