LFXTAL015055

DigiKey Part Number
1923-LFXTAL015055TR-ND - Tape & Reel (TR)
1923-LFXTAL015055CT-ND - Cut Tape (CT)
1923-LFXTAL015055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL015055
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.69300¥26.93
50¥2.42520¥121.26
100¥2.15590¥215.59
500¥2.04818¥1,024.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.72472¥1,724.72
3,000¥1.61692¥4,850.76
5,000¥1.56302¥7,815.10
10,000¥1.50913¥15,091.30
Manufacturers Standard Package