Crystals

Results: 3
Manufacturer
Citizen Finedevice Co LtdDiodes IncorporatedMurata Electronics
Series
-CM315DSaRonix-eCera™ FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz24 MHz
Frequency Stability
±10ppm±20ppm-
Frequency Tolerance
±5ppm±10ppm±20ppm
Load Capacitance
8pF10pF12.5pF
ESR (Equivalent Series Resistance)
50 Ohms150 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.030" (0.75mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CM315D-Series
CM315D32768HZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
191,453
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥2.84264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
SaRonix-eCera
FL2400022
CRYSTAL 24.0000MHZ 10PF SMD
Diodes Incorporated
44,934
In Stock
6,000
Factory
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.61195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-25°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
CRYSTAL 24.0000MHZ 8PF SMD
XRCGB24M000F2P01R0
CRYSTAL 24.0000MHZ 8PF SMD
Murata Electronics
5,320
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥1.34706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.