Crystals

Results: 3
Manufacturer
ECS Inc.EPSONSeiko Instruments
Series
ECX-32FC2012ANSC32S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±10ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
7pF12.5pF20pF
ESR (Equivalent Series Resistance)
40 Ohms60 kOhms70 kOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.031" (0.80mm)0.033" (0.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SCX Series SC32S
SC32S-7PF20PPM
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
127,191
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥1.55472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
FC2012AN 32.768K-C5NN60KD7
FC2012AN 32.768K-C5NN60KC7
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
37,608
In Stock
1 : ¥5.83000
Cut Tape (CT)
5,000 : ¥3.13434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
60 kOhms
Fundamental
-40°C ~ 105°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-250-20-33-CKM-TR3
CRYSTAL 25.0000MHZ 20PF SMD
ECS Inc.
4,121
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.74130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.