Crystals

Results: 2
Manufacturer
ECS Inc.NDK America, Inc.
Series
ECX-1637BNX3215SA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz32 MHz
Frequency Stability
±15ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF9pF
ESR (Equivalent Series Resistance)
50 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-320-10-37B-CTN-TR
ECS-320-8-37B-CWY-TR
CRYSTAL 32.0000MHZ 8PF SMD
ECS Inc.
5,764
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.71620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
STD-2-SMD Pkg
STDMUA9-32.768K
CRYSTAL 32.7680KHZ 9PF SMD
NDK America, Inc.
6,680
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.96010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.