Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,190 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.06532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±40ppm | ±25ppm | 8pF | 60 Ohms | Fundamental | -25°C ~ 75°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.018" (0.45mm) | |||
18,229 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥3.68784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 90 kOhms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥6.88435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 80 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.014" (0.35mm) |