Crystals

Results: 9
Manufacturer
KYOCERA AVXNDK America, Inc.TXC CORPORATION
Series
7MCX2016DB, KyoceraNX1610SANX2012SANX2016SANX3215SANX3225GD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz16 MHz24 MHz30 MHz
Frequency Stability
±10ppm±25ppm±50ppm-
Frequency Tolerance
±10ppm±15ppm±20ppm-
Load Capacitance
6pF8pF9pF10pF
ESR (Equivalent Series Resistance)
60 Ohms80 Ohms200 Ohms500 Ohms70 kOhms80 kOhms90 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 70°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.047" W (2.05mm x 1.20mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225GD
CG04874-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
42,885
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
STD-2-SMD Pkg
STDMUA14-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
93,590
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
STD-2-SMD Pkg
MU00525-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
80,060
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
STD-2-SMD Pkg
STDMUA9-32.768K
CRYSTAL 32.7680KHZ 9PF SMD
NDK America, Inc.
6,696
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
NX1610SA
MU00658-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
11,897
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥3.48676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CX2016DB16000D0FLNCC
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
70,541
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±25ppm
±10ppm
8pF
200 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
NX2012SA Series 2-SMD
MU00527-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
10,096
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.82339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
7M
7M-30.000MEEQ-T
CRYSTAL 30.0000MHZ 10PF SMD
TXC CORPORATION
11,016
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
NX2016SA Series
CS10820-24M
CRYSTAL 24.0000MHZ 8PF SMD
NDK America, Inc.
0
In Stock
Check Lead Time
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥2.40049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±15ppm
6pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 9

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.