XRCGE25M000FBA1AR0 | |
---|---|
DigiKey Part Number | 490-XRCGE25M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FBA1AR0 |
Description | 25.0MHZ CRYSTAL UNIT +/-15PPM IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FBA1AR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.70300 | ¥37.03 |
50 | ¥3.33160 | ¥166.58 |
100 | ¥2.96130 | ¥296.13 |
500 | ¥2.81334 | ¥1,406.67 |
1,000 | ¥2.36902 | ¥2,369.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22100 | ¥6,663.00 |
6,000 | ¥2.14696 | ¥12,881.76 |
15,000 | ¥2.07293 | ¥31,093.95 |