Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,046 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | MHz Crystal | 4.9152 MHz | ±50ppm | ±30ppm | 20pF | 120 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.427" L x 0.177" W (10.85mm x 4.50mm) | 0.145" (3.68mm) | |||
1,045 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 20pF | 150 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.427" L x 0.177" W (10.85mm x 4.50mm) | 0.145" (3.68mm) |