Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,741 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥2.05238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 18pF | 50 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.169" (4.30mm) | |||
28,965 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.64560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±10ppm | ±10ppm | 18pF | 50 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.026" (0.65mm) | |||
2,890 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥2.25762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 13.56 MHz | ±30ppm | ±30ppm | 12pF | 100 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |