Crystals

Results: 2
Series
ABM3ABM3B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz25 MHz
ESR (Equivalent Series Resistance)
30 Ohms70 Ohms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Height - Seated (Max)
0.043" (1.10mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
ABM3B-12.000MHZ-B2-T
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
96,791
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,000 : ¥2.59233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
18pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM3 SERIES
ABM3-25.000MHZ-B2-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
53,979
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥3.18015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.