Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,113 In Stock | 1 : ¥30.46000 Cut Tape (CT) 1,000 : ¥19.25889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MHz Crystal | 12 MHz | ±50ppm | ±30ppm | 18pF | 50 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) | |||
3,688 In Stock | 1 : ¥30.46000 Cut Tape (CT) 1,000 : ¥18.34276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 100 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) |