Crystals

Results: 2
Series
XRCFDXRCHA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Frequency Stability
±45ppm±100ppm
Frequency Tolerance
±30ppm±100ppm
ESR (Equivalent Series Resistance)
80 Ohms150 Ohms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead
XRCGE20M000F3A1BR0
20.0MHZ CRYSTAL UNIT +/-30PPM IN
Murata Electronics
6,202
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥2.40744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±45ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
2-SMD, No Lead (DFN, LCC)
XRCHA20M000F0A01R0
CRYSTAL 20.0000MHZ 8PF SMD
Murata Electronics
0
In Stock
Last Time Buy
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MHz Crystal
20 MHz
±100ppm
±100ppm
8pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.