Crystals

Results: 2
Manufacturer
IQD Frequency ProductsWürth Elektronik
Series
IQXC-90WE-XTAL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz
Frequency Stability
±30ppm-
Load Capacitance
12pF12.5pF
ESR (Equivalent Series Resistance)
120 Ohms90 kOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
WE-XTAL_CFPX-180
830108338809
CRYSTAL 12.0000MHZ 12PF SMD
Würth Elektronik
1,558
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥3.71904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
12pF
120 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-90 Series
LFXTAL065253
CRYSTAL 32.7680KHZ 12.5PF SMD
IQD Frequency Products
4,457
In Stock
1 : ¥9.85000
Cut Tape (CT)
5,000 : ¥5.43900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.