Crystals

Results: 3
Manufacturer
Abracon LLCDiodes Incorporated
Series
ABM3BSaRonix-eCera™ G2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz
Frequency Stability
±10ppm±50ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
10pF12.5pF18pF
ESR (Equivalent Series Resistance)
200 Ohms50 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, No LeadCylindrical Can, Radial
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)0.244" (6.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
ABM3B-8.000MHZ-B2-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
210,603
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥3.29821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
ABM3B-8.000MHZ-10-1-U-T
CRYSTAL 8.0000MHZ 10PF SMD
Abracon LLC
79,882
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.73111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±10ppm
±10ppm
10pF
200 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
G232700xx
G23270013
CRYSTAL 32.7680KHZ 12.5PF TH
Diodes Incorporated
2,201
In Stock
9,000
Factory
1 : ¥3.94000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.244" (6.20mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.