Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,129 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.86567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±10ppm | ±10ppm | 12pF | 60 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
7,363 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.53885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 6 MHz | ±50ppm | ±30ppm | 20pF | 70 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) |