Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,779 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±5ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.244" (6.20mm) | |||
5,621 In Stock | 1 : ¥1.72000 Cut Tape (CT) 1,000 : ¥0.91536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±30ppm | 12pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.461" L x 0.189" W (11.70mm x 4.80mm) | 0.157" (4.00mm) |