Crystals

Results: 2
Manufacturer
Abracon LLCMurata Electronics
Series
ABM3BXRCGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
25 MHz40 MHz
Frequency Stability
±10ppm±50ppm
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF18pF
Operating Temperature
-30°C ~ 85°C-20°C ~ 70°C
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
ABM3B-25.000MHZ-B2-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
21,489
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,000 : ¥4.59248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
XRC
XRCGB40M000F1S1BR0
CRYSTAL 40.0000MHZ 8PF SMD
Murata Electronics
8,300
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥1.38505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.