Crystals

Results: 2
Manufacturer
Abracon LLCRaltron Electronics
Series
ABS07AS-SMD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz16 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
12.5pF20pF
ESR (Equivalent Series Resistance)
40 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No LeadHC-49/US
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.035" (0.90mm)0.181" (4.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,438,932
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.83682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_A-SMD_series
AS-16.000-20-SMD-TR
CRYSTAL 16.0000MHZ 20PF SMD
Raltron Electronics
5,809
In Stock
1 : ¥1.31000
Cut Tape (CT)
1,000 : ¥0.71639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.472" L x 0.189" W (12.00mm x 4.80mm)
0.181" (4.60mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.