XRCGE50M000F3A1BR0 | |
---|---|
DigiKey Part Number | 490-XRCGE50M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE50M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE50M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE50M000F3A1BR0 |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.54000 | ¥177.00 |
100 | ¥3.14760 | ¥314.76 |
500 | ¥2.99002 | ¥1,495.01 |
1,000 | ¥2.51786 | ¥2,517.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36051 | ¥7,081.53 |
6,000 | ¥2.28183 | ¥13,690.98 |
15,000 | ¥2.20315 | ¥33,047.25 |