ABLS-26.000MHZ-D7G-F-T

DigiKey Part Number
535-ABLS-26.000MHZ-D7G-F-TTR-ND - Tape & Reel (TR)
535-ABLS-26.000MHZ-D7G-F-TCT-ND - Cut Tape (CT)
535-ABLS-26.000MHZ-D7G-F-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-26.000MHZ-D7G-F-T
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-26.000MHZ-D7G-F-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.46300¥24.63
50¥2.22000¥111.00
100¥1.97360¥197.36
500¥1.87480¥937.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.57875¥1,578.75
3,000¥1.48012¥4,440.36
5,000¥1.43077¥7,153.85
10,000¥1.38143¥13,814.30
Manufacturers Standard Package