Crystals

Results: 3
Manufacturer
NDK America, Inc.YIC
Series
49USNX2016SANX3215SA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz52 MHz
Frequency Stability
±30ppm-
Frequency Tolerance
±20ppm±30ppm-
Load Capacitance
10pF12.5pF20pF
ESR (Equivalent Series Resistance)
50 Ohms80 Ohms70 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No LeadHC-49/US
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.020" (0.50mm)0.035" (0.90mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
STD-2-SMD Pkg
STDMUA8-32.768K
CRYSTAL 32.7680KHZ 12.5PF SMD
NDK America, Inc.
104,355
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
NX2016SA Series
CS07103-52M
CRYSTAL 52.0000MHZ 10PF SMD
NDK America, Inc.
34,454
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
52 MHz
-
-
10pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
49US
8M20P2/49US
CRYSTAL 8MHZ 20PF DIP
YIC
6,841
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.