ABMM2-8.000MHZ-E2-T

DigiKey Part Number
535-9628-2-ND - Tape & Reel (TR)
535-9628-1-ND - Cut Tape (CT)
535-9628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-8.000MHZ-E2-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-8.000MHZ-E2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
72 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.95300¥69.53
50¥6.27040¥313.52
100¥5.99700¥599.70
500¥5.41122¥2,705.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.17782¥5,177.82
2,000¥4.95498¥9,909.96
3,000¥4.82933¥14,487.99
5,000¥4.67581¥23,379.05
7,000¥4.57754¥32,042.78
10,000¥4.47573¥44,757.30
Manufacturers Standard Package