Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,868 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥4.16886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±150ppm | ±50ppm | 8pF | 100 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.037" (0.95mm) | |||
9,583 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.82339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 12.5pF | 80 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.081" L x 0.047" W (2.05mm x 1.20mm) | 0.022" (0.55mm) |