Crystals

Results: 2
Manufacturer
CTS-Frequency ControlsDiodes Incorporated
Series
405SaRonix-eCera™ FW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
25 MHz48 MHz
Frequency Stability
±30ppm±50ppm
Load Capacitance
18pF20pF
Operating Temperature
-40°C ~ 85°C-20°C ~ 80°C
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SaRonix-eCera
FW2500025Z
CRYSTAL 25.0000MHZ 20PF SMD
Diodes Incorporated
12,692
In Stock
84,000
Factory
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥5.41048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
-20°C ~ 80°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
4-SMD 405 Series
405I35D48M00000
CRYSTAL 48.0000MHZ 18PF SMD
CTS-Frequency Controls
30
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.40707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.