ECS-160-20-5PXDN-TR

DigiKey Part Number
XC1299TR-ND - Tape & Reel (TR)
XC1299CT-ND - Cut Tape (CT)
XC1299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-5PXDN-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.21000¥32.10
50¥2.89140¥144.57
100¥2.76510¥276.51
500¥2.49364¥1,246.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.38552¥2,385.52
2,000¥2.28225¥4,564.50
3,000¥2.22406¥6,672.18
5,000¥2.15296¥10,764.80
7,000¥2.10743¥14,752.01
10,000¥2.06030¥20,603.00
25,000¥1.94423¥48,605.75
Manufacturers Standard Package