Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,320 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | MHz Crystal | 20 MHz | ±30ppm | ±30ppm | 18pF | 30 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.437" L x 0.185" W (11.10mm x 4.70mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.09455 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/U | 0.427" L x 0.150" W (10.85mm x 3.80mm) | 0.530" (13.46mm) |