Crystals

Results: 2
Manufacturer
Abracon LLCCitizen Finedevice Co Ltd
Series
ABS25HCM49
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz10 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
12.5pF18pF
ESR (Equivalent Series Resistance)
80 Ohms50 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 60°C
Package / Case
4-SOJ, 5.50mm pitchHC-49/US
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.098" (2.50mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS25 Series
ABS25-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
304,964
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥2.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
62,748
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,000 : ¥2.05245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.