ABM8G-12.000MHZ-18-D2Y-T3

DigiKey Part Number
535-14128-2-ND - Tape & Reel (TR)
535-14128-1-ND - Cut Tape (CT)
535-14128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.000MHZ-18-D2Y-T3
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.000MHZ-18-D2Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.81100¥48.11
50¥4.33640¥216.82
100¥4.14760¥414.76
500¥3.74138¥1,870.69
1,000¥3.57947¥3,579.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.33794¥10,013.82
6,000¥3.19446¥19,166.76
9,000¥3.11355¥28,021.95
15,000¥3.01472¥45,220.80
21,000¥2.95142¥61,979.82
Manufacturers Standard Package