ABMM2-8.000MHZ-E2-T | |
---|---|
DigiKey Part Number | 535-9628-2-ND - Tape & Reel (TR) 535-9628-1-ND - Cut Tape (CT) 535-9628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-8.000MHZ-E2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-8.000MHZ-E2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 72 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.95400 | ¥69.54 |
50 | ¥6.27060 | ¥313.53 |
100 | ¥5.99730 | ¥599.73 |
500 | ¥5.41142 | ¥2,705.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17801 | ¥5,178.01 |
2,000 | ¥4.95515 | ¥9,910.30 |
3,000 | ¥4.82950 | ¥14,488.50 |
5,000 | ¥4.67598 | ¥23,379.90 |
7,000 | ¥4.57770 | ¥32,043.90 |
10,000 | ¥4.47589 | ¥44,758.90 |