Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304,888 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥2.41522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) | |||
5,370 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.34706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±20ppm | ±20ppm | 8pF | 150 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) |