ABLS2-6.144MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9862-2-ND - Tape & Reel (TR) 535-9862-1-ND - Cut Tape (CT) 535-9862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-6.144MHZ-D4Y-T |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-6.144MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥2.15260 | ¥107.63 |
100 | ¥2.05810 | ¥205.81 |
500 | ¥1.85584 | ¥927.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77514 | ¥1,775.14 |
2,000 | ¥1.69814 | ¥3,396.28 |
3,000 | ¥1.65476 | ¥4,964.28 |
5,000 | ¥1.60174 | ¥8,008.70 |
7,000 | ¥1.56781 | ¥10,974.67 |
10,000 | ¥1.53266 | ¥15,326.60 |
25,000 | ¥1.44613 | ¥36,153.25 |
50,000 | ¥1.38411 | ¥69,205.50 |