Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,990 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.89145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 20 MHz | ±50ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
12,533 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.07138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±30ppm | ±30ppm | 6pF | 150 Ohms | Fundamental | -20°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) | |||
8,805 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.30013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±40ppm | ±25ppm | 6pF | 150 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) |