Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412,676 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.244" (6.20mm) | |||
38,846 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.94497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±50ppm | ±30ppm | 18pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
1,425,800 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥3.20385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) |